JRC 990420 1 Navy Jacket Velcro, S 1 EA
- RS Stock No.:
- 506-635
- Mfr. Part No.:
- 990420 S NAVY
- Manufacturer:
- JRC
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-635
- Mfr. Part No.:
- 990420 S NAVY
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Navy | |
| Outer Material | Polyester | |
| Lining Material | Polar Fleece | |
| Hooded | No | |
| Series | 990420 | |
| Number of Outer Pockets | 2 | |
| Closure Type | Velcro | |
| Standards/Approvals | Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Jacket | ||
Size S | ||
Colour Navy | ||
Outer Material Polyester | ||
Lining Material Polar Fleece | ||
Hooded No | ||
Series 990420 | ||
Number of Outer Pockets 2 | ||
Closure Type Velcro | ||
Standards/Approvals Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Nylon Ripstop Jacket features polyester padding for warmth and detachable sleeves for versatile wear. It has an anti-pilling fleece lining and fleece inside the collar for added comfort. The removable fluorescent hood includes a windproof closure for protection against the elements. Reflective profiles enhance visibility, while toggles on the shoulders with buttons provide a stylish detail. The jacket also includes a cell phone pocket with a key hook, a pen holder, and two double pockets with buttons for secure storage.
Internal wallet pocket with badge holder
Adjustable elastic cuffs with Velcro
An internal zip for customization on the back and one for the heart
Metal automatic buttons
