JRC 990528 1 Green Jacket Zipper, L 1 EA
- RS Stock No.:
- 506-427
- Mfr. Part No.:
- 990528 L CAMOUFLAGE GREEN
- Manufacturer:
- JRC
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-427
- Mfr. Part No.:
- 990528 L CAMOUFLAGE GREEN
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Green | |
| Gender | Men | |
| Outer Material | Nylon | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | 990528 | |
| Standards/Approvals | Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 2 | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Jacket | ||
Size L | ||
Colour Green | ||
Gender Men | ||
Outer Material Nylon | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series 990528 | ||
Standards/Approvals Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | ||
Closure Type Zipper | ||
Number of Outer Pockets 2 | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Children's Jacket is crafted from soft and shiny 20D nylon, offering a smooth, lightweight feel. It features a cozy 300T polyester lining and soft polyester padding with a feather effect for warmth and comfort. The jacket includes a detachable padded hood, allowing for versatile wear, and is designed with a covered zip for added protection against the elements. Ideal for cooler weather, this jacket combines practicality with style for your little one.
Two zip pockets
An internal wallet pocket
Elastic fabric at the bottom and cuffs
Related links
- JRC 990419 Green Unisex Work Vest, L
- JRC DAMASCO Men's Trousers Green 40 cm Waist 1.09m Leg
- JRC 989476 1 Green Jacket Zipper, M 1 EA
- JRC 991244 2 Green Jacket Cerners, L 1 EA
- JRC 991176 1 Army Green Jacket Adjustable Drawstring, S 1 EA
- JRC 991244 2 Green Jacket Cerners, M 1 EA
- JRC 989466 1 Green Velcro XL 1 EA
- JRC CRETA Green 100% Cotton Short
