JRC 989465 1 Royal Blue, Waterproof Jacket Zip, Velcro, Button, XL 1 EA
- RS Stock No.:
- 506-504
- Mfr. Part No.:
- 989465 XL ROYAL
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-504
- Mfr. Part No.:
- 989465 XL ROYAL
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Royal Blue | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | 989465 | |
| Standards/Approvals | EN ISO 13688:2013 + A1:2021 | |
| Resistance Features | Waterproof | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 6 | |
| Closure Type | Zip, Velcro, Button | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size XL | ||
Product Type Jacket | ||
Colour Royal Blue | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series 989465 | ||
Standards/Approvals EN ISO 13688:2013 + A1:2021 | ||
Resistance Features Waterproof | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 6 | ||
Closure Type Zip, Velcro, Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Japan jacket is made from 100% polyester, offering both durability and comfort. It features detachable sleeves for versatile wear, polyester padding for warmth, and a polyester lining for a smooth fit. The pull out hood in ripstop provides additional protection, while reflective details enhance visibility. The jacket includes a chest pocket with a fold away badge pocket, two double pockets, and two zip covered pockets for ample storage options. This jacket meets Cat. DPI/PPE Category I standards, EC standards, and EN ISO 13688:2013/A1:2021 protection levels.
Inner wallet pocket with Velcro closure
Elastic cuffs with Velcro
Drawstring at the bottom
Inner zip for easy embroidery on back and heart
Related links
- JRC 989465 1 Royal Blue Velcro S 1 EA
- JRC 989465 1 Royal Blue Velcro L 1 EA
- JRC 989741 1 Grey Velcro XL 1 EA
- JRC 987713 1 Royal Blue L 1 EA
- Coverguard 5SEA120 Royal Blue Cold Resistant Windproof Jacket Zip, XL 1 EA
- Coverguard 5PYT120 Royal Blue Breathable Jacket Zip, XL 1 EA
- JRC 989475 1 Royal Blue Jacket Zipper, S 1 EA
- JRC 989485 1 Royal Blue Jacket Zipper, M 1 EA
