JRC 989475 1 Royal Blue Jacket Zipper, S 1 EA
- RS Stock No.:
- 506-513
- Mfr. Part No.:
- 989475 S ROYAL
- Manufacturer:
- JRC
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-513
- Mfr. Part No.:
- 989475 S ROYAL
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Royal Blue | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | 989475 | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | |
| Number of Outer Pockets | 4 | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Jacket | ||
Size S | ||
Colour Royal Blue | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Series 989475 | ||
Number of Inside Pockets 1 | ||
Standards/Approvals Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | ||
Number of Outer Pockets 4 | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Ripstop Nylon Vest is built for durability and functionality, featuring polyester padding and a polyester lining for added comfort. The vest is designed with reflective piping for enhanced visibility in low-light conditions. It includes a chest pocket with a concealed badge holder for convenience and professional use, along with two double pockets with flap and Velcro fastening for secure storage. Additionally, it has two zip pockets and an internal wallet pocket, offering plenty of storage space to keep your essentials safe and easily accessible.
Windproof elastic around the armholes
Drawstring at the bottom
An internal zip for customization on the back and one for the heart
Related links
- JRC 989485 1 Royal Blue Jacket Zipper, M 1 EA
- JRC 989465 1 Royal Blue Velcro S 1 EA
- JRC 987713 1 Royal Blue L 1 EA
- JRC 989465 1 Royal Blue Velcro L 1 EA
- JRC 989465 1 Royal Blue Velcro XL 1 EA
- JRC 988082 2 Royal Blue Waterproof Jacket Nasty Hinges, S 1 EA
- Regatta Professional TRA600 Royal Blue Water Repellent S 1 EA
- Elka Gb Royal Blue Liquid Resistant Work Jacket Zipper, S 1 EA
