JRC 989485 1 Royal Blue Jacket Zipper, M 1 EA
- RS Stock No.:
- 506-522
- Mfr. Part No.:
- 989485 M ROYAL
- Manufacturer:
- JRC
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-522
- Mfr. Part No.:
- 989485 M ROYAL
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Royal Blue | |
| Outer Material | Polyester | |
| Lining Material | Polar Fleece | |
| Hooded | No | |
| Series | 989485 | |
| Standards/Approvals | Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | |
| Number of Outer Pockets | 5 | |
| Number of Inside Pockets | 1 | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Jacket | ||
Size M | ||
Colour Royal Blue | ||
Outer Material Polyester | ||
Lining Material Polar Fleece | ||
Hooded No | ||
Series 989485 | ||
Standards/Approvals Cat. Category I PPE Standard/CE and EN ISO 13688:2013/A1:2021 | ||
Number of Outer Pockets 5 | ||
Number of Inside Pockets 1 | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Polyester Pongee Vest is designed for both durability and comfort. It features a PVC coating for water resistance and a light grey anti pilling fleece lining for warmth and softness. The vest is equipped with polyester padding for extra insulation. It offers practical storage options, including a cell phone pocket, a double pen holder, and a zipped chest pocket, making it ideal for keeping essential items secure and easily accessible.
Two double pockets with Velcro
Two small pockets
One with a removable and concealed badge holder
Internal wallet pocket
Related links
- JRC 989475 1 Royal Blue Jacket Zipper, S 1 EA
- Elka Gb Royal Blue Chemical Resistant Work Jacket Zipper, M 1 EA
- Regatta Professional TRA600 Royal Blue Lightweight M 1 EA
- JRC 987713 1 Royal Blue L 1 EA
- JRC 989465 1 Royal Blue Velcro L 1 EA
- JRC 989465 1 Royal Blue Velcro XL 1 EA
- JRC 989465 1 Royal Blue Velcro S 1 EA
- Elka Gb Royal Blue L 1 EA
