Portwest S505 2 Navy, Breathable, Water Resistant Winter Jacket Fastening with Hidden Press Studs, M 1 EA
- RS Stock No.:
- 749-688
- Mfr. Part No.:
- S505NARM
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 unit)*
€49.60
(exc. VAT)
€61.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.60 |
*price indicative
- RS Stock No.:
- 749-688
- Mfr. Part No.:
- S505NARM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | M | |
| Product Type | Winter Jacket | |
| Colour | Navy | |
| Gender | Unisex | |
| Outer Material | Polyester, Canvas Ripstop 100% Polyester, PVC Coating | |
| Lining Material | 100% Polyester Fleece, 100% Polyester Taffeta | |
| Hooded | No | |
| Series | S505 | |
| Resistance Features | Breathable, Water Resistant | |
| Closure Type | Fastening with Hidden Press Studs | |
| Standards/Approvals | No | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size M | ||
Product Type Winter Jacket | ||
Colour Navy | ||
Gender Unisex | ||
Outer Material Polyester, Canvas Ripstop 100% Polyester, PVC Coating | ||
Lining Material 100% Polyester Fleece, 100% Polyester Taffeta | ||
Hooded No | ||
Series S505 | ||
Resistance Features Breathable, Water Resistant | ||
Closure Type Fastening with Hidden Press Studs | ||
Standards/Approvals No | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Limax Winter Jacket with a waterproof rip-stop fabric, this jacket is a stylish addition to the TK2 range. With fleece lining and padded sleeves, it provides comfort and warmth as well as protection. The Storm flap gives protection from wind and rain and draw cord hood and hem allow for an excellent fit. Fleece linings and detachable garments ensure the wearer is comfortable and warm in cold weather conditions.
Print access for corporate branding
Pack away hood for added functionality
Fleece lining for added warmth and comfort
Related links
- Portwest S505 2 Navy Water Resistant Winter Jacket Fastening with Hidden Press Studs, M 1 EA
- Portwest S505 2 Navy Water Resistant Winter Jacket Fastening with Hidden Press Studs, S 1 EA
- Portwest TK40 Navy Water Resistant Softshell Jacket Fastening with Hidden Press Studs, 2XL 1 EA
- Portwest S505 2 Navy L 1 EA
- Portwest S505 2 Navy XL 1 EA
- Portwest S505 2 Navy 2XL 1 EA
- Portwest S505 2 Navy 3XL 1 EA
- Portwest S505 2 Black M 1 EA
