Portwest SW34 Tan, Flame Resistant Welding Jacket, M

Image representative of range

Subtotal (1 unit)*

€75.31

(exc. VAT)

€92.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.31

*price indicative

RS Stock No.:
750-445
Mfr. Part No.:
SW34TARM
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Welding Jacket

Size

M

Colour

Tan

Series

SW34

Resistance Features

Flame Resistant

Number of Inside Pockets

1

Material

Split cowhide leather

Standards/Approvals

EN ISO 11611

Closure Type

Hook & Loop

RoHS Status: Exempt

COO (Country of Origin):
PK
The Portwest Leather Welding Jacket is designed to provide dependable protection, durability, and comfort for demanding welding and fabrication tasks. the jacket is MADE from cowhide leather to deliver a premium finish and long lasting performance in tough work environments. engineered for safety and practicality, it combines certified welding protection with an adjustable fit and secure fastening, making it suitable for prolonged use where heat resistance, strength, and reliable coverage are essential.

Supports safe storage with an integrated internal pocket

Allows a customized fit through an adjustable waist design

Enables easy and secure closure with concealed hook and loop fastening

Ensures a secure and comfortable fit using hook and loop cuffs

Withstands demanding conditions through a design suited for tough work environments

Meets safety requirements through CE certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy