Parade ONESTI 2 Blue, Breathable, Waterproof Technical Jacket Zipper, 2XL 1 EA

Subtotal (1 unit)*

€130.24

(exc. VAT)

€160.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€130.24

*price indicative

RS Stock No.:
193-4105
Mfr. Part No.:
17ONESTI1452TXXL
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Size

2XL

Product Type

Technical Jacket

Colour

Blue

Gender

Men

Outer Material

Polyester

Lining Material

Polyester

Hooded

No

Series

ONESTI

Resistance Features

Breathable, Waterproof

Standards/Approvals

No

Number of Inside Pockets

2

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN
Unlined jacket, three waterproof, wind-proof and breathable layers. Waterproof seams

Two front pockets with waterproof zips

Reinforced at the shoulders, cuffs and lower back

Adjustable elasticated hood that can be turned into a collar with an inside cord

Wide, adaptable peak, bottom adjustable with elasticated cord

Angled cuffs with velcro tabs for maximum cover

YKK zip in the middle of the front

Watertight

Designed for easy movement

Reinforced at the shoulders, cuffs and lower back

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy