Parade ONESTI 2 Blue, Breathable, Waterproof Technical Jacket Zipper, 3XL 1 EA
- RS Stock No.:
- 193-4107
- Mfr. Part No.:
- 17ONESTI1452TXXXL
- Manufacturer:
- Parade
Subtotal (1 unit)*
€130.24
(exc. VAT)
€160.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.24 |
*price indicative
- RS Stock No.:
- 193-4107
- Mfr. Part No.:
- 17ONESTI1452TXXXL
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Technical Jacket | |
| Size | 3XL | |
| Colour | Blue | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | ONESTI | |
| Standards/Approvals | No | |
| Resistance Features | Breathable, Waterproof | |
| Closure Type | Zipper | |
| Number of Inside Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Technical Jacket | ||
Size 3XL | ||
Colour Blue | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Series ONESTI | ||
Standards/Approvals No | ||
Resistance Features Breathable, Waterproof | ||
Closure Type Zipper | ||
Number of Inside Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Unlined jacket, three waterproof, wind-proof and breathable layers. Waterproof seams
Two front pockets with waterproof zips
Reinforced at the shoulders, cuffs and lower back
Adjustable elasticated hood that can be turned into a collar with an inside cord
Wide, adaptable peak, bottom adjustable with elasticated cord
Angled cuffs with velcro tabs for maximum cover
YKK zip in the middle of the front
Watertight
Designed for easy movement
Reinforced at the shoulders, cuffs and lower back
Related links
- Parade ONESTI 2 Blue Waterproof Technical Jacket Zipper, S 1 EA
- Parade ONESTI 2 Blue Waterproof Technical Jacket Zipper, XL 1 EA
- Parade ONESTI 2 Blue Waterproof Technical Jacket Zipper, 2XL 1 EA
- Parade ONESTI 2 Blue Waterproof Technical Jacket Zipper, L 1 EA
- Parade ONESTI 2 Blue Water Resistant Technical Jacket Zipper, M 1 EA
- KARIBAN K413 Navy Blue Waterproof 3XL 1 EA
- Parade ONEIDA Glacial Blue Reinforced Windproof Technical Jacket Waterproof Zipper, 2XL 1 EA
- Parade OSTROV Black Waterproof Softshell Jacket Zipper, 3XL 1 EA
