Parade ONESTI 2 Blue, Breathable, Waterproof Technical Jacket Zipper, L 1 EA
- RS Stock No.:
- 193-4108
- Mfr. Part No.:
- 17ONESTI1452TL
- Manufacturer:
- Parade
Subtotal (1 unit)*
€130.24
(exc. VAT)
€160.20
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.24 |
*price indicative
- RS Stock No.:
- 193-4108
- Mfr. Part No.:
- 17ONESTI1452TL
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Technical Jacket | |
| Size | L | |
| Colour | Blue | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | ONESTI | |
| Closure Type | Zipper | |
| Number of Inside Pockets | 2 | |
| Resistance Features | Breathable, Waterproof | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Technical Jacket | ||
Size L | ||
Colour Blue | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Series ONESTI | ||
Closure Type Zipper | ||
Number of Inside Pockets 2 | ||
Resistance Features Breathable, Waterproof | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Unlined jacket, three waterproof, wind-proof and breathable layers. Waterproof seams
Two front pockets with waterproof zips
Reinforced at the shoulders, cuffs and lower back
Adjustable elasticated hood that can be turned into a collar with an inside cord
Wide, adaptable peak, bottom adjustable with elasticated cord
Angled cuffs with velcro tabs for maximum cover
YKK zip in the middle of the front
Watertight
Designed for easy movement
Reinforced at the shoulders, cuffs and lower back
Related links
- Parade ONESTI 2 Blue Waterproof Technical Jacket Zipper, S 1 EA
- Parade ONESTI 2 Blue Waterproof Technical Jacket Zipper, XL 1 EA
- Parade ONESTI 2 Blue Waterproof Technical Jacket Zipper, 2XL 1 EA
- Parade ONESTI 2 Blue Waterproof Technical Jacket Zipper, 3XL 1 EA
- Parade ONESTI 2 Blue Water Resistant Technical Jacket Zipper, M 1 EA
- Parade ONEIDA Glacial Blue Reinforced Windproof Technical Jacket Waterproof Zipper, 2XL 1 EA
- Parade ONEIDA Glacial Blue Reinforced Windproof Technical Jacket Waterproof Zipper, XL 1 EA
- KARIBAN K413 Navy Blue Waterproof L 1 EA
