Sioen Uk Dortmund - 4820A2FC1, Waterproof, Windproof Rain Jacket, 3XL 1 EA
- RS Stock No.:
- 254-7827
- Mfr. Part No.:
- S4820/N/3XL
- Manufacturer:
- Sioen Uk
Subtotal (1 unit)*
€76.66
(exc. VAT)
€94.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.66 |
*price indicative
- RS Stock No.:
- 254-7827
- Mfr. Part No.:
- S4820/N/3XL
- Manufacturer:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Product Type | Rain Jacket | |
| Size | 3XL | |
| Outer Material | Flexothane | |
| Hooded | No | |
| Series | Dortmund - 4820A2FC1 | |
| Standards/Approvals | EN 343:2019/Class 4-1-X, EN ISO 13688:2013 | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Waterproof, Windproof | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Product Type Rain Jacket | ||
Size 3XL | ||
Outer Material Flexothane | ||
Hooded No | ||
Series Dortmund - 4820A2FC1 | ||
Standards/Approvals EN 343:2019/Class 4-1-X, EN ISO 13688:2013 | ||
Number of Outer Pockets 2 | ||
Resistance Features Waterproof, Windproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Sioen Uk Dortmund rain jacket is equipped with underarm ventilation and elastic wristband with sleeve constriction. The Dortmund is made of Flexothane Classic fabric. It has exceptionally long service life, it will protect you from wind and rain for y
Foldaway hood in collar
Zip closure under flap with press studs
2 patched pockets
Raglan sleeves
Elasticated wristband with narrowing by press studs
Underarm ventilation
Related links
- Sioen Uk Dortmund - 4820A2FC1 Windproof Rain Jacket Zipper with Press Studs Under Flap, 4XL 1 EA
- Sioen Uk Dortmund - 4820A2FC1 Waterproof Rain Jacket Zipper with Press Studs Under Flap, XS 1 EA
- Sioen Uk Jakarta - 4145A2FE0 Khaki Yellow Windproof Rain Jacket Zip, 3XL 1 EA
- Sioen Uk Jakarta - 4145A2FE0 Windproof Rain Jacket Zipper with Press Studs Under Flap, 3XL 1 EA
- Sioen Dortmund Navy Windproof Jacket, S 1 EA
- Sioen Dortmund Navy Windproof Jacket, L 1 EA
- Sioen Dortmund Navy Windproof Work Jacket Zipper with Press Studs Under Flap, 2XL 1 EA
- Sioen Uk Banteer Green Lightweight 3XL 1 EA
