Sioen Uk Jakarta - 4145A2FE0 Khaki, Navy, Yellow, Waterproof, Windproof Rain Jacket Zip, 3XL 1 EA
- RS Stock No.:
- 254-7772
- Mfr. Part No.:
- F0746
- Manufacturer:
- Sioen Uk
Subtotal (1 unit)*
€56.08
(exc. VAT)
€68.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.08 |
*price indicative
- RS Stock No.:
- 254-7772
- Mfr. Part No.:
- F0746
- Manufacturer:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Size | 3XL | |
| Product Type | Rain Jacket | |
| Colour | Khaki, Navy, Yellow | |
| Outer Material | Flexothane | |
| Hooded | No | |
| Series | Jakarta - 4145A2FE0 | |
| Closure Type | Zip | |
| Resistance Features | Waterproof, Windproof | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | EN ISO 13688 : 2013 Nil, EN 343 : 2019 / Class 4-1-X | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Size 3XL | ||
Product Type Rain Jacket | ||
Colour Khaki, Navy, Yellow | ||
Outer Material Flexothane | ||
Hooded No | ||
Series Jakarta - 4145A2FE0 | ||
Closure Type Zip | ||
Resistance Features Waterproof, Windproof | ||
Number of Outer Pockets 2 | ||
Standards/Approvals EN ISO 13688 : 2013 Nil, EN 343 : 2019 / Class 4-1-X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Sioen Uk Jakarta light, yet sturdy rain jacket forms an impenetrable barrier against water and wind. Thanks to the flexible Flexothane fabric, the Jakarta is very comfortable to wear.
Straight collar
Foldaway hood in collar
Zip closure under flap with press studs
Raglan sleeves
Related links
- Sioen Uk Jakarta - 4145A2FE0 Windproof Rain Jacket Zipper with Press Studs Under Flap, 3XL 1 EA
- Sioen Uk Dortmund - 4820A2FC1 Windproof Rain Jacket, 3XL 1 EA
- Sioen Uk Banteer Green Lightweight 3XL 1 EA
- Sioen Uk Dortmund - 4820A2FC1 Windproof Rain Jacket Zipper with Press Studs Under Flap, 4XL 1 EA
- Delta Plus SAKOYA 2 Black Waterproof 3XL 1 EA
- Sioen Jakarta Green 3XL 1 EA
- Sioen Jakarta Navy 3XL 1 EA
- Sioen Jakarta Yellow 3XL 1 EA
