Delta Plus SAKOYA 2 Black, Orange, Waterproof, Windproof Rain Jacket Waterproof Zipper, 3XL 1 EA

Image representative of range

Subtotal (1 unit)*

€68.42

(exc. VAT)

€84.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.42

*price indicative

RS Stock No.:
805-815
Mfr. Part No.:
SAKOYNO3X
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

3XL

Product Type

Rain Jacket

Colour

Black, Orange

Gender

Unisex

Outer Material

Polyester

Lining Material

100% Polyester Fleece

Hooded

Yes

Series

SAKOYA

Closure Type

Waterproof Zipper

Standards/Approvals

EN343

Number of Outer Pockets

3

Resistance Features

Waterproof, Windproof

Number of Inside Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The DELTA PLUS Windproof rain jacket features a fleece lining to provide medium warmth and enhanced comfort, designed with reflective and fluorescent body protection inserts for improved visibility during adverse weather conditions.

Fleece lining ensures soft warmth for added comfort

Waterproof fabric keeps you dry in medium rain

Stretch fabric allows freedom of movement

Retro-reflective strip enhances night-time visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy