Portwest C859 Navy, Anti-Scratch, UV Protection Jacket, L 1 EA
- RS Stock No.:
- 268-1940
- Mfr. Part No.:
- C859NARL
- Manufacturer:
- Portwest
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-1940
- Mfr. Part No.:
- C859NARL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Navy | |
| Gender | Unisex | |
| Lining Material | 35% Cotton, 65% Polyester | |
| Hooded | No | |
| Series | C859 | |
| Resistance Features | Anti-Scratch, UV Protection | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 4 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size L | ||
Product Type Jacket | ||
Colour Navy | ||
Gender Unisex | ||
Lining Material 35% Cotton, 65% Polyester | ||
Hooded No | ||
Series C859 | ||
Resistance Features Anti-Scratch, UV Protection | ||
Standards/Approvals No | ||
Number of Outer Pockets 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Mayo Jacket is a smart jacket which include an action back for comfort and multiple pockets for convenience. Quality fabrics and construction techniques are used guaranteeing comfort and safety.
Concealed stud front for easy access
Optimum quality at the best price
Related links
- Portwest C859 Navy UV Protection Jacket, S 1 EA
- Portwest C859 Navy UV Protection Jacket, XL 1 EA
- Portwest C859 Navy UV Protection Jacket, 3XL 1 EA
- Portwest C859 Navy Anti-Scratch Jacket, M 1 EA
- Portwest C859 Navy Soft Jacket, L
- Portwest C859 Navy 2XL 1 EA
- Blaklader 4411 1 Dark Navy Metal Free L 1 EA
- Portwest C859 Navy Soft Jacket, M
