Portwest PJ10 Navy Jacket Zipper, L 1 EA
- RS Stock No.:
- 268-2022
- Mfr. Part No.:
- PJ10NARL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€47.14
(exc. VAT)
€57.98
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.14 |
*price indicative
- RS Stock No.:
- 268-2022
- Mfr. Part No.:
- PJ10NARL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Navy | |
| Gender | Unisex | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | PJ10 | |
| Standards/Approvals | No | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 6 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Jacket | ||
Size L | ||
Colour Navy | ||
Gender Unisex | ||
Lining Material Polyester | ||
Hooded No | ||
Series PJ10 | ||
Standards/Approvals No | ||
Closure Type Zipper | ||
Number of Outer Pockets 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Pilot Jacket is a general work wear which offers a range of designs and features suitable for many end uses. Its quality fabrics and construction techniques are used guaranteeing comfort and safety. It is tested to withstand the rigours of everyday wear each garment has been carefully designed and manufactured to ensure optimum quality at the best price.
High cotton content for superior comfort
Jacket can be worn four ways for multi use
Related links
- Portwest PJ10 Navy Jacket Zipper, M 1 EA
- JRC 990480 1 Navy Jacket Zipper, L 1 EA
- JRC 990520 1 Navy Jacket Zipper, L 1 EA
- KARIBAN K413 Navy Blue Waterproof L 1 EA
- Payperwear PACIFIC 2.0 1 Navy Waterproof L 1 EA
- JRC 990250 Navy Waterproof Jacket Zipper, L 1 EA
- Portwest EV464 1 Black Waterproof L 1 EA
- Herock 20MJC2401 1 Navy L 1 EA
