Yansport Safetywear Ltd WW2517 1 Navy, Heat Resistant Jacket Quick Release, 2XL 1 EA
- RS Stock No.:
- 273-1033
- Mfr. Part No.:
- WW2517-2XL
- Manufacturer:
- Yansport Safetywear Ltd
Image representative of range
Subtotal (1 unit)*
€126.42
(exc. VAT)
€155.50
(inc. VAT)
Limited stock
- 29 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.42 |
*price indicative
- RS Stock No.:
- 273-1033
- Mfr. Part No.:
- WW2517-2XL
- Manufacturer:
- Yansport Safetywear Ltd
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yansport Safetywear Ltd | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Navy | |
| Gender | Unisex | |
| Outer Material | Cotton | |
| Hooded | No | |
| Series | WW2517 | |
| Closure Type | Quick Release | |
| Resistance Features | Heat Resistant | |
| Standards/Approvals | EN ISO 11612 | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand Yansport Safetywear Ltd | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Navy | ||
Gender Unisex | ||
Outer Material Cotton | ||
Hooded No | ||
Series WW2517 | ||
Closure Type Quick Release | ||
Resistance Features Heat Resistant | ||
Standards/Approvals EN ISO 11612 | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Yansport Safetywear Ltd WW2517 1 Navy L 1 EA
- Yansport Safetywear Ltd WW2516 1 3XL 1 EA
- Yansport Safetywear Ltd WW2517 3XL 1 EA
- Yansport Safetywear Ltd 1 Navy 2XL 1 EA
- Yansport Safetywear Ltd WW2517 1 Navy Jacket, S 1 EA
- Yansport Safetywear Ltd WW2517 1 Navy Jacket, XL 1 EA
- Yansport Safetywear Ltd WW2517 1 Navy Jacket, M 1 EA
- Yansport Safetywear Ltd 1 Navy M 1 EA
