Yansport Safetywear Ltd WW2517 1 Navy Jacket, M 1 EA

Image representative of range

Subtotal (1 unit)*

€118.97

(exc. VAT)

€146.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€118.97

*price indicative

RS Stock No.:
273-1035
Mfr. Part No.:
WW2517-M
Manufacturer:
Yansport Safetywear Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Yansport Safetywear Ltd

Product Type

Jacket

Size

M

Colour

Navy

Gender

Unisex

Outer Material

Cotton

Hooded

No

Series

WW2517

Standards/Approvals

EN ISO 11612

Number of Inside Pockets

1

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy