Yansport Safetywear Ltd 1 Navy, Heat Resistant Jacket, M 1 EA
- RS Stock No.:
- 273-1030
- Mfr. Part No.:
- WW2516-M
- Manufacturer:
- Yansport Safetywear Ltd
Image representative of range
Subtotal (1 unit)*
€153.64
(exc. VAT)
€188.98
(inc. VAT)
Last RS stock
- 48 left, ready to ship from another location
- Final 19 unit(s) shipping from 24 November 2026
Units | Per unit |
|---|---|
| 1 + | €153.64 |
*price indicative
- RS Stock No.:
- 273-1030
- Mfr. Part No.:
- WW2516-M
- Manufacturer:
- Yansport Safetywear Ltd
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yansport Safetywear Ltd | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Navy | |
| Gender | Unisex | |
| Hooded | No | |
| Standards/Approvals | EN 11612:2015 | |
| Resistance Features | Heat Resistant | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand Yansport Safetywear Ltd | ||
Size M | ||
Product Type Jacket | ||
Colour Navy | ||
Gender Unisex | ||
Hooded No | ||
Standards/Approvals EN 11612:2015 | ||
Resistance Features Heat Resistant | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Yansport Safetywear Ltd 1 Navy 2XL 1 EA
- Yansport Safetywear Ltd 1 Navy XL 1 EA
- Yansport Safetywear Ltd 1 Navy L 1 EA
- Yansport Safetywear Ltd 1 Navy S 1 EA
- Yansport Safetywear Ltd WW2516 1 3XL 1 EA
- Yansport Safetywear Ltd WW2517 1 Navy L 1 EA
- Yansport Safetywear Ltd WW2517 1 Navy 2XL 1 EA
- Yansport Safetywear Ltd WW2517 1 Navy Jacket, M 1 EA
