Coverguard 5RAK150 Anthracite, Cold Resistant, Waterproof Jacket Zip, 2XL 1 EA
- RS Stock No.:
- 275-9638
- Mfr. Part No.:
- 5RAK1502XL
- Manufacturer:
- Coverguard
Subtotal (1 unit)*
€64.60
(exc. VAT)
€79.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.60 |
*price indicative
- RS Stock No.:
- 275-9638
- Mfr. Part No.:
- 5RAK1502XL
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Anthracite | |
| Gender | Men | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | 5RAK150 | |
| Resistance Features | Cold Resistant, Waterproof | |
| Closure Type | Zip | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | EN 14058:2017, CE | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Anthracite | ||
Gender Men | ||
Lining Material Polyester | ||
Hooded No | ||
Series 5RAK150 | ||
Resistance Features Cold Resistant, Waterproof | ||
Closure Type Zip | ||
Number of Outer Pockets 2 | ||
Standards/Approvals EN 14058:2017, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Jacket has a high collar that features a ribbed texture. A high collar typically extends upward to provide additional coverage and warmth for the neck area. The ribbed texture can add both style and functionality. The central closure of the jacket is a zipper that runs down the centre front. The waistband of the jacket is elasticated and ribbed. An elasticated waistband provides flexibility and ensures a snug fit around the waist, enhancing comfort and fit. The jacket is equipped with two lower pockets, and each of these pockets has a zipper closure.
Sherpa lining
Revisited sweater
3D Rip stop reinforcements
Protection against cool environments
Related links
- Coverguard 5RAK150 Anthracite Waterproof Jacket Zip, 3XL 1 EA
- Coverguard 5RAK150 Anthracite Waterproof Jacket Zip, S 1 EA
- Coverguard 5RAK150 Anthracite Waterproof Jacket Zip, XL 1 EA
- Coverguard 5YUZ450 2 Anthracite Cold Resistant Windproof Parka Jacket, 2XL 1 EA
- Coverguard 5YKY310 Black Waterproof Windproof Jacket Zip, 2XL 1 EA
- Coverguard 5KPA16 Navy Breathable Waterproof 2XL 1 EA
- Coverguard 5YUZ450 2 Anthracite Cold Resistant Windproof Parka Jacket, 3XL 1 EA
- Delta Plus RENO2 1 Navy Breathable Waterproof 2XL 1 EA
