Delta Plus RENO2 1 Black, Green, White, Yellow, Breathable, Cold Resistant, Waterproof, Windproof Parka Jacket Zip, 2XL
- RS Stock No.:
- 277-9342
- Mfr. Part No.:
- RENO2GNXX
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€52.57
(exc. VAT)
€64.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.57 |
*price indicative
- RS Stock No.:
- 277-9342
- Mfr. Part No.:
- RENO2GNXX
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 2XL | |
| Product Type | Parka Jacket | |
| Colour | Black, Green, White, Yellow | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Lining Material | 100% Polyester Taffeta | |
| Hooded | No | |
| Series | RENO2 | |
| Closure Type | Zip | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | No | |
| Resistance Features | Breathable, Cold Resistant, Waterproof, Windproof | |
| Number of Outer Pockets | 4 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 2XL | ||
Product Type Parka Jacket | ||
Colour Black, Green, White, Yellow | ||
Gender Unisex | ||
Outer Material Polyester | ||
Lining Material 100% Polyester Taffeta | ||
Hooded No | ||
Series RENO2 | ||
Closure Type Zip | ||
Number of Inside Pockets 1 | ||
Standards/Approvals No | ||
Resistance Features Breathable, Cold Resistant, Waterproof, Windproof | ||
Number of Outer Pockets 4 | ||
- COO (Country of Origin):
- CN
This Delta Plus windproof and water repellent 2 in 1 jacket with polar fleece lining and removable sleeves for perfect adaptation to the initial cold weather. It is applicable for mix gender.
PU coating for greater breathability
Transportation applications
Zipper fastening
Related links
- Delta Plus RENO2 1 Black White Breathable Waterproof 2XL
- Delta Plus RENO2 1 Navy Breathable Waterproof 2XL 1 EA
- Delta Plus RENO2 1 Black White Breathable Waterproof 3XL
- Delta Plus RENO2 1 White Green Breathable Waterproof L 1
- Delta Plus RENO2 1 Black White Breathable Waterproof XL 1
- Delta Plus RENO2 1 Black White Breathable Waterproof L 1
- Delta Plus RENO2 1 Black White Breathable Waterproof S 1
- Delta Plus RENO2 1 Black Breathable Waterproof S 1 EA
