Goldfreeze 3905340 Navy/Yellow, Breathable, Hi-Vis, Waterproof Jacket, M

Unavailable
RS will no longer stock this product.
RS Stock No.:
278-8810
Mfr. Part No.:
3905340 - M
Manufacturer:
Goldfreeze
Find similar products by selecting one or more attributes.
Select all

Brand

Goldfreeze

Size

M

Clothing Type

Thermal Jacket

Colour

Navy/Yellow

Material Properties

Breathable, Hi-Vis, Waterproof

Gender

Unisex

Style

Jacket

Series

3905340

RoHS Status: Exempt

COO (Country of Origin):
CN
The Goldfreeze Hi-Glo 40 Xtreme freezer jacket is designed for use in cold working conditions, such as cold storage and general handling in cold environments. Extremely durable, warm and comfortable.

Soft, waterproof and breathable 100 percent polyester outer fabric
High neck with fully enclosed fleece-lined collar
Two internal pockets, one suitable for phone or radio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy