Cecla 5808 Navy, Yellow Jacket Zipper, XL 1 EA
- RS Stock No.:
- 281-5974
- Mfr. Part No.:
- 5808-HYB-XL
- Manufacturer:
- Cecla
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€257.30
(exc. VAT)
€316.48
(inc. VAT)
- RS Stock No.:
- 281-5974
- Mfr. Part No.:
- 5808-HYB-XL
- Manufacturer:
- Cecla
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cecla | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Navy, Yellow | |
| Gender | Men | |
| Series | 5808 | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 5 | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Cecla | ||
Size XL | ||
Product Type Jacket | ||
Colour Navy, Yellow | ||
Gender Men | ||
Series 5808 | ||
Standards/Approvals No | ||
Number of Outer Pockets 5 | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG

