Portwest TK41 Black, Green, White, Yellow, Breathable, Waterproof Softshell Jacket Fastening with Hidden Press Studs, M
- RS Stock No.:
- 282-4451
- Mfr. Part No.:
- TK41BKRM
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€47.14
(exc. VAT)
€57.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.14 |
*price indicative
- RS Stock No.:
- 282-4451
- Mfr. Part No.:
- TK41BKRM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | M | |
| Product Type | Softshell Jacket | |
| Colour | Black, Green, White, Yellow | |
| Gender | Women | |
| Hooded | No | |
| Series | TK41 | |
| Resistance Features | Breathable, Waterproof | |
| Standards/Approvals | No | |
| Closure Type | Fastening with Hidden Press Studs | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size M | ||
Product Type Softshell Jacket | ||
Colour Black, Green, White, Yellow | ||
Gender Women | ||
Hooded No | ||
Series TK41 | ||
Resistance Features Breathable, Waterproof | ||
Standards/Approvals No | ||
Closure Type Fastening with Hidden Press Studs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest softshell jacket cut for women. Ideal for all occasions with its wind proofing capability, this is a more stylish alternative to a traditional fleece. The design is flattering and the features, such as the internal chin guard, water-resistant zip security pockets and adjustable drawcord hem, are extremely practical.
6 pockets for ample storage
3 layer
Women's fit
Chin guard for added comfort and stability
Related links
- Portwest TK50 Black White Breathable M
- Portwest TK41 Black White Waterproof S
- Orn Black Breathable Softshell Jacket Fastening with Hidden Press Studs, M 1 EA
- Portwest S505 2 Navy Water Resistant Winter Jacket Fastening with Hidden Press Studs, M 1 EA
- Portwest TK50 Green White Waterproof L
- UPower Don't worry Grey M 1 EA
- UPower Don't worry Black M 1 EA
- UPower Don't worry Blue M 1 EA
