Portwest TK50 Green, Yellow, White, Black, Waterproof, Breathable Softshell Jacket Fastening with Hidden Press Studs, L
- RS Stock No.:
- 282-4453
- Mfr. Part No.:
- TK50BKRL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€56.68
(exc. VAT)
€69.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.68 |
*price indicative
- RS Stock No.:
- 282-4453
- Mfr. Part No.:
- TK50BKRL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Softshell Jacket | |
| Size | L | |
| Colour | Green, Yellow, White, Black | |
| Gender | Men | |
| Hooded | No | |
| Series | TK50 | |
| Resistance Features | Waterproof, Breathable | |
| Standards/Approvals | No | |
| Closure Type | Fastening with Hidden Press Studs | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Softshell Jacket | ||
Size L | ||
Colour Green, Yellow, White, Black | ||
Gender Men | ||
Hooded No | ||
Series TK50 | ||
Resistance Features Waterproof, Breathable | ||
Standards/Approvals No | ||
Closure Type Fastening with Hidden Press Studs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Softshell Jacket up-to-the-minute and stylish, this innovative jacket offers a windproof, water-resistant breathable membrane with the added luxury of a laminated micro polar fleece. The softshell material stretches for added freedom of movement.
Durable, breathable, windproof and water resistant fabric
Micro polar fleece lined and bonded with shell
Generous fit for wearer comfort
Waterproof zips to prevent water penetration
Hook and loop cuffs for a secure fit
Chin guard for added comfort an
Related links
- Portwest TK50 Black White Breathable M
- Portwest TK41 Black White Waterproof S
- Portwest TK41 Black White Breathable M
- Portwest TK50 Green Yellow Breathable Water Resistant 2XL 1 EA
- Portwest TK50 Black White Durable Water Resistant XL 1 EA
- Orn Black Water Resistant Softshell Jacket Fastening with Hidden Press Studs, L 1 EA
- Portwest L440 Navy L 1 EA
- UPower Don't worry Black L 1 EA
