Portwest TK50 Black, Green, White, Yellow, Breathable, Waterproof Softshell Jacket Fastening with Hidden Press Studs, M

Subtotal (1 unit)*

€56.68

(exc. VAT)

€69.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€56.68

*price indicative

RS Stock No.:
282-4455
Mfr. Part No.:
TK50BKRM
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

M

Product Type

Softshell Jacket

Colour

Black, Green, White, Yellow

Gender

Men

Hooded

No

Series

TK50

Closure Type

Fastening with Hidden Press Studs

Standards/Approvals

No

Resistance Features

Breathable, Waterproof

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Softshell Jacket up-to-the-minute and stylish, this innovative jacket offers a windproof, water-resistant breathable membrane with the added luxury of a laminated micro polar fleece. The softshell material stretches for added freedom of movement.

Durable, breathable, windproof and water resistant fabric

Micro polar fleece lined and bonded with shell

Generous fit for wearer comfort

Waterproof zips to prevent water penetration

Hook and loop cuffs for a secure fit

Chin guard for added comfort an

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy