Portwest TK50 Green, White, Yellow, Black, Breathable, Durable, Water Resistant, Wind Resistant Jacket Zip, 2XL 1 EA

Subtotal (1 unit)*

€56.68

(exc. VAT)

€69.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€56.68

*price indicative

RS Stock No.:
271-8814
Mfr. Part No.:
TK50BKRXXL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Jacket

Size

2XL

Colour

Green, White, Yellow, Black

Gender

Men

Outer Material

Elastane, Polyester

Hooded

No

Series

TK50

Standards/Approvals

No

Closure Type

Zip

Number of Outer Pockets

6

Resistance Features

Breathable, Durable, Water Resistant, Wind Resistant

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy