onsemi MMBFJ175LT1G, Single Type P-Channel JFET-Channel JFET, 15 V -7 to -60 mA, 3-Pin SOT-23
- RS Stock No.:
- 864-7840
- Mfr. Part No.:
- MMBFJ175LT1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€6.40
(exc. VAT)
€7.88
(inc. VAT)
In Stock
- Plus 2,175 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.256 | €6.40 |
| 100 - 225 | €0.146 | €3.65 |
| 250 - 475 | €0.136 | €3.40 |
| 500 - 975 | €0.127 | €3.18 |
| 1000 + | €0.107 | €2.68 |
*price indicative
- RS Stock No.:
- 864-7840
- Mfr. Part No.:
- MMBFJ175LT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | JFET | |
| Sub Type | JFET | |
| Maximum Drain Source Voltage Vds | 15V | |
| Configuration | Single | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Drain Source Current Ids | -7 to -60 mA | |
| Maximum Gate Source Voltage Vgs | -25V | |
| Maximum Power Dissipation Pd | 225mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Drain Source Resistance Rds | 125Ω | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Height | 1.01mm | |
| Length | 3.04mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type JFET | ||
Sub Type JFET | ||
Maximum Drain Source Voltage Vds 15V | ||
Configuration Single | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Drain Source Current Ids -7 to -60 mA | ||
Maximum Gate Source Voltage Vgs -25V | ||
Maximum Power Dissipation Pd 225mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Drain Source Resistance Rds 125Ω | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Height 1.01mm | ||
Length 3.04mm | ||
Automotive Standard No | ||
P-channel JFET, ON Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
Related links
- onsemi MMBFJ175LT1G 15 V -7 to -60 mA, 3-Pin SOT-23
- onsemi MMBFJ270 15 V -2 to -15 mA, 3-Pin SOT-23
- onsemi MMBFJ176 15 V -2 to -25 mA, 3-Pin SOT-23
- onsemi MMBFJ177LT1G -25 V dc 1.5 to 20 mA, 3-Pin SOT-23
- onsemi 2SK932-23-TB-E 15 V 10 to 17 mA, 3-Pin CP
- onsemi 2SK2394-6-TB-E 15 V 50 mA, 3-Pin SOT-23-3
- onsemi 2SK3557-6-TB-E 15 V 10 to 20 mA, 3-Pin CP
- onsemi 2SK932-24-TB-E 15 V 14.5 to 24 mA, 3-Pin CP
