onsemi MMBFJ309LT1G, Single N-Channel JFET-Channel JFET, 25 V 12 → 30 mA, 3-Pin SOT-23
- RS Stock No.:
- 773-7819
- Mfr. Part No.:
- MMBFJ309LT1G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 38%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€1.26
(exc. VAT)
€1.55
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.126 | €1.26 | - |
| 100 - 240 | €0.078 | €0.78 | 38% |
| 250 - 490 | €0.076 | €0.76 | 39% |
| 500 - 990 | €0.073 | €0.73 | 42% |
| 1000 + | €0.072 | €0.72 | 42% |
*price indicative
- RS Stock No.:
- 773-7819
- Mfr. Part No.:
- MMBFJ309LT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Sub Type | JFET | |
| Channel Type | N | |
| Product Type | JFET | |
| Maximum Drain Source Voltage Vds | 25V | |
| Configuration | Single | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Drain Source Current Ids | 12 → 30 mA | |
| Pin Count | 3 | |
| Maximum Power Dissipation Pd | 225mW | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.04mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1.01mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Sub Type JFET | ||
Channel Type N | ||
Product Type JFET | ||
Maximum Drain Source Voltage Vds 25V | ||
Configuration Single | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Drain Source Current Ids 12 → 30 mA | ||
Pin Count 3 | ||
Maximum Power Dissipation Pd 225mW | ||
Maximum Operating Temperature 150°C | ||
Length 3.04mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1.01mm | ||
Automotive Standard No | ||
N-channel JFET, ON Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
Related links
- onsemi MMBFJ309LT1G 25 V 12 → 30 mA, 3-Pin SOT-23
- onsemi MMBFJ310LT3G 25 V 24 → 60 mA, 3-Pin SOT-23
- onsemi MMBFJ310LT1G 25 V 24 → 60 mA, 3-Pin SOT-23
- onsemi MMBF4393LT1G 30 V 5 → 30 mA, 3-Pin SOT-23
- onsemi TF412ST5G 30 V 1.2 → 3 mA, 3-Pin SOT-883
- onsemi MMBFJ201 30 V 0.3 → 1.5 mA, 3-Pin SOT-23
- onsemi CPH3910-TL-E 25 V 50 mA, 3-Pin CPH
- onsemi MMBF4392LT1G 30 V 25 → 75 mA, 3-Pin SOT-23
