onsemi MMBFJ310LT1G, Single N-Channel JFET-Channel JFET, 25 V 24 → 60 mA, 3-Pin SOT-23
- RS Stock No.:
- 170-3357
- Mfr. Part No.:
- MMBFJ310LT1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€267.00
(exc. VAT)
€327.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.089 | €267.00 |
*price indicative
- RS Stock No.:
- 170-3357
- Mfr. Part No.:
- MMBFJ310LT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Sub Type | JFET | |
| Product Type | JFET | |
| Maximum Drain Source Voltage Vds | 25V | |
| Configuration | Single | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Power Dissipation Pd | 225mW | |
| Pin Count | 3 | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Drain Source Current Ids | 24 → 60 mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 940μm | |
| Length | 2.9mm | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Sub Type JFET | ||
Product Type JFET | ||
Maximum Drain Source Voltage Vds 25V | ||
Configuration Single | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Power Dissipation Pd 225mW | ||
Pin Count 3 | ||
Maximum Gate Source Voltage Vgs 25V | ||
Drain Source Current Ids 24 → 60 mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 940μm | ||
Length 2.9mm | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
RoHS Status: Exempt
N-channel JFET, ON Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
Related links
- onsemi MMBFJ310LT1G 25 V 24 to 60 mA, 3-Pin SOT-23
- onsemi MMBFJ310LT3G 25 V 24 to 60 mA, 3-Pin SOT-23
- onsemi MMBFJ309LT1G 25 V 12 to 30 mA, 3-Pin SOT-23
- onsemi MMBFJ177LT1G -25 V dc 1.5 to 20 mA, 3-Pin SOT-23
- onsemi CPH3910-TL-E 25 V 50 mA, 3-Pin CPH
- onsemi CPH6904-TL-E 25 V 20 to 40 mA, 6-Pin CPH
- onsemi 25 V 20 to 40 mA, 6-Pin CPH
- onsemi MMBF5457 25 V 5 mA, 3-Pin SOT-23
