onsemi MMBFJ176, Single Type P-Channel JFET-Channel JFET, 15 V -2 to -25 mA, 3-Pin SOT-23
- RS Stock No.:
- 166-3094
- Mfr. Part No.:
- MMBFJ176
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€552.00
(exc. VAT)
€678.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.184 | €552.00 |
*price indicative
- RS Stock No.:
- 166-3094
- Mfr. Part No.:
- MMBFJ176
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | JFET | |
| Sub Type | JFET | |
| Maximum Drain Source Voltage Vds | 15V | |
| Configuration | Single | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 225mW | |
| Pin Count | 3 | |
| Drain Source Current Ids | -2 to -25 mA | |
| Maximum Drain Source Resistance Rds | 250Ω | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 2.92mm | |
| Width | 1.3mm | |
| Height | 930μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type JFET | ||
Sub Type JFET | ||
Maximum Drain Source Voltage Vds 15V | ||
Configuration Single | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 225mW | ||
Pin Count 3 | ||
Drain Source Current Ids -2 to -25 mA | ||
Maximum Drain Source Resistance Rds 250Ω | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 2.92mm | ||
Width 1.3mm | ||
Height 930μm | ||
Automotive Standard No | ||
P-channel JFET, Fairchild Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
Related links
- onsemi MMBFJ176 15 V -2 to -25 mA, 3-Pin SOT-23
- onsemi MMBFJ270 15 V -2 to -15 mA, 3-Pin SOT-23
- onsemi MMBFJ175LT1G 15 V -7 to -60 mA, 3-Pin SOT-23
- onsemi MMBFJ177LT1G -25 V dc 1.5 → 20 mA, 3-Pin SOT-23
- onsemi MMBFJ111 15 V 20 mA, 3-Pin SOT-23
- onsemi 2SK2394-6-TB-E 15 V 50 mA, 3-Pin SOT-23-3
- onsemi 2SK932-23-TB-E 15 V 10 → 17 mA, 3-Pin CP
- onsemi 2SK3557-6-TB-E 15 V 10 → 20 mA, 3-Pin CP
