onsemi CPH3910-TL-E, Junction Type N-Channel JFET-Channel N-Channel JFET, 25 V 50 mA, 3-Pin CPH
- RS Stock No.:
- 765-321
- Mfr. Part No.:
- CPH3910-TL-E
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 200 more to save €29.40
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€7.74
(exc. VAT)
€9.52
(inc. VAT)
In Stock
- 2,840 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | €0.387 | €7.74 | - |
| 200 - 980 | €0.24 | €4.80 | €29.40 |
| 1000 - 1980 | €0.186 | €3.72 | €201.00 |
| 2000 + | €0.167 | €3.34 | €440.00 |
*price indicative
- RS Stock No.:
- 765-321
- Mfr. Part No.:
- CPH3910-TL-E
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | N-Channel JFET | |
| Sub Type | JFET | |
| Channel Type | N | |
| Maximum Drain Source Voltage Vds | 25V | |
| Configuration | Junction Type | |
| Mount Type | Surface | |
| Package Type | CPH | |
| Maximum Power Dissipation Pd | 400mW | |
| Pin Count | 3 | |
| Drain Source Current Ids | 50 mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Width | 2.9mm | |
| Length | 2.8mm | |
| Series | CPH3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type N-Channel JFET | ||
Sub Type JFET | ||
Channel Type N | ||
Maximum Drain Source Voltage Vds 25V | ||
Configuration Junction Type | ||
Mount Type Surface | ||
Package Type CPH | ||
Maximum Power Dissipation Pd 400mW | ||
Pin Count 3 | ||
Drain Source Current Ids 50 mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Width 2.9mm | ||
Length 2.8mm | ||
Series CPH3 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The onsemi N-Channel JFET designed for applications requiring precision RF amplification and low noise operation. With a maximum drain-to-source voltage of 25V and a typical forward transfer admittance of 40 mS, this component excels in demanding environments. Ideal for AM tuner RF amplification and low noise applications, its ensures reliable performance across a range of temperatures and power levels. The device's low noise figure and high input capacitance make it suitable for critical communication signalling tasks, ensuring clarity and fidelity in signal transmission.
Features a maximum drain current of 50 mA for robust signal processing
Incorporates a gate current capability of 10 mA for versatile circuit integration
Offers a high input capacitance of 6.0 pF, enhancing signal stability
Provides a critical cutoff voltage range, ensuring efficient operation in diverse conditions
Designed as a Pb-free device, meeting modern environmental standards
Exhibits a low gate-to-drain breakdown voltage of −25V, promoting enhanced safety in usage
Delivers a significant noise figure of 2.1 dB, reducing unwanted noise interference
Optimised for AM tuner RF amplification, fostering superior audio quality in communications
Related links
- onsemi 25 V 20 → 40 mA, 6-Pin CPH
- onsemi CPH6904-TL-E 25 V 20 → 40 mA, 6-Pin CPH
- onsemi MMBFJ309LT1G 25 V 12 → 30 mA, 3-Pin SOT-23
- onsemi MMBFJ310LT3G 25 V 24 → 60 mA, 3-Pin SOT-23
- onsemi MMBFJ310LT1G 25 V 24 → 60 mA, 3-Pin SOT-23
- onsemi 2SK2394-6-TB-E 15 V 50 mA, 3-Pin SOT-23-3
- onsemi MMBF4392LT1G 30 V 25 → 75 mA, 3-Pin SOT-23
- onsemi MMBF4391LT1G 30 V 50 → 150 mA, 3-Pin SOT-23
