onsemi MMBF4093, Single N-Channel N-Channel Switch-Channel JFET, 200 mV 8 mA, 3-Pin SOT-23
- RS Stock No.:
- 806-4251
- Mfr. Part No.:
- MMBF4093
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€16.95
(exc. VAT)
€20.85
(inc. VAT)
Last RS stock
- Final 350 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | €0.339 | €16.95 |
| 100 - 950 | €0.159 | €7.95 |
| 1000 - 2950 | €0.123 | €6.15 |
| 3000 - 8950 | €0.106 | €5.30 |
| 9000 + | €0.104 | €5.20 |
*price indicative
- RS Stock No.:
- 806-4251
- Mfr. Part No.:
- MMBF4093
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Sub Type | N-Channel Switch | |
| Product Type | JFET | |
| Maximum Drain Source Voltage Vds | 200mV | |
| Configuration | Single | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Drain Source Resistance Rds | 80Ω | |
| Maximum Power Dissipation Pd | 350mW | |
| Pin Count | 3 | |
| Drain Source Current Ids | 8 mA | |
| Maximum Gate Source Voltage Vgs | -40V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Length | 2.92mm | |
| Height | 930μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Sub Type N-Channel Switch | ||
Product Type JFET | ||
Maximum Drain Source Voltage Vds 200mV | ||
Configuration Single | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Drain Source Resistance Rds 80Ω | ||
Maximum Power Dissipation Pd 350mW | ||
Pin Count 3 | ||
Drain Source Current Ids 8 mA | ||
Maximum Gate Source Voltage Vgs -40V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Length 2.92mm | ||
Height 930μm | ||
Automotive Standard No | ||
N-channel JFET, Fairchild Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
Related links
- onsemi 200 mV 8 mA, 3-Pin SOT-23
- onsemi MMBFJ112 3-Pin SOT-23
- onsemi MMBFJ113 3-Pin SOT-23
- onsemi MMBFJ111 15 V 20 mA, 3-Pin SOT-23
- onsemi BSR58 400 mV 8 → 80 mA, 3-Pin SOT-23
- onsemi MMBF5103 20 V 10 → 40 mA, 3-Pin SOT-23
- onsemi MMBFJ309LT1G 25 V 12 → 30 mA, 3-Pin SOT-23
- onsemi MMBFJ310LT3G 25 V 24 → 60 mA, 3-Pin SOT-23
