APEM 1000 1-Axis Joystick Conical, IP67, 240 V ac, 6A
- RS Stock No.:
- 283-5420
- Distrelec Article No.:
- 135-88-001
- Mfr. Part No.:
- 1D15F1500
- Manufacturer:
- APEM
Subtotal (1 unit)*
€97.62
(exc. VAT)
€120.07
(inc. VAT)
In Stock
- Plus 104 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.62 |
*price indicative
- RS Stock No.:
- 283-5420
- Distrelec Article No.:
- 135-88-001
- Mfr. Part No.:
- 1D15F1500
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Series | 1000 | |
| Number of Axes | 1 | |
| Product Type | Joystick | |
| IP Rating | IP67 | |
| Handle Type | Conical | |
| Contact AC Voltage | 240V ac | |
| Switch Contact Current | 6A | |
| Contact Material | Gold, Silver | |
| Joystick Travel | 24 ° | |
| Terminal Type | Solder | |
| Mechanical Life | 5000000Operations | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Series 1000 | ||
Number of Axes 1 | ||
Product Type Joystick | ||
IP Rating IP67 | ||
Handle Type Conical | ||
Contact AC Voltage 240V ac | ||
Switch Contact Current 6A | ||
Contact Material Gold, Silver | ||
Joystick Travel 24 ° | ||
Terminal Type Solder | ||
Mechanical Life 5000000Operations | ||
Standards/Approvals No | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- GB
The versatile 1000 Series compact switch joystick is an ideal solution for light to medium duty environments where proportional control is not necessary. With configurable options and robust construction, this joystick offers single or dual axes control with various handling options. Whether it's screw or bush mounted, the 1000 Series provides reliability and performance for a range of applications.
Configurable with single or double pole switching
Can be specified as screw or bush mounted
Available in V3 or V4 switch constructions
Options for 6A, 10A, or 16A operation
Compact size with robust build quality
Suitable for single or dual axes control
Gold contacts for reliable switching
Related links
- APEM 1000 2-Axis Joystick Conical 240 V ac, 6A
- APEM 1000 2-Axis Joystick Conical 250 V ac, 6A
- APEM 1000 2-Axis Joystick Conical Momentary 240 V ac, 6A
- APEM 1000 2-Axis Joystick Push Button 250 V ac, 6A
- APEM 4000 1-Axis Joystick Conical Proportional Dual Axis 240 V ac, 24 V dc
- APEM 1000 2-Axis Joystick Conical Momentary 250 V ac
- APEM 1000 2-Axis Joystick Conical 250 V ac, 30 V dc
- APEM 1000 2-Axis Joystick Toggle 240 V ac, 10A
