APEM 1000 2-Axis Joystick Toggle, IP67, 240 V ac, 10A
- RS Stock No.:
- 789-7343
- Mfr. Part No.:
- 3D2-ZBH-08-520
- Manufacturer:
- APEM
Get a bulk buy discount
Add 5 more to save €34.85
View bulk pricing optionsSubtotal (1 unit)*
€87.24
(exc. VAT)
€107.31
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €87.24 | - |
| 5 - 9 | €80.27 | €34.85 |
| 10 - 24 | €78.53 | €87.10 |
| 25 - 49 | €71.55 | €392.25 |
| 50 + | €65.43 | €1,090.50 |
*price indicative
- RS Stock No.:
- 789-7343
- Mfr. Part No.:
- 3D2-ZBH-08-520
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Number of Axes | 2 | |
| Product Type | Joystick | |
| Series | 1000 | |
| IP Rating | IP67 | |
| Handle Type | Toggle | |
| Contact AC Voltage | 240V ac | |
| Switch Contact Current | 10A | |
| Contact Material | Silver | |
| Joystick Travel | ±12° | |
| Terminal Type | Solder | |
| Mechanical Life | 1000000Operations | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Number of Axes 2 | ||
Product Type Joystick | ||
Series 1000 | ||
IP Rating IP67 | ||
Handle Type Toggle | ||
Contact AC Voltage 240V ac | ||
Switch Contact Current 10A | ||
Contact Material Silver | ||
Joystick Travel ±12° | ||
Terminal Type Solder | ||
Mechanical Life 1000000Operations | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- GB
This unit comes supplied with a + and - limiter for applications where only one axis may be used at a time. The limiters are not pre-fitted so you can decide which to use or even if it is required. This unit comes with double pole contacts.
Aluminium toggle handle
Panel Mounted V4 1000 HE Series Joysticks
Due to the proven success of the 1000 series joysticks, APEM decided to extend the range and include variations intended for use in harsh environments. All options include a panel seal rating of IP67 and an operating temperature range of -20 to +50°C.
The series comes sprung to centre as standard with an open square gate giving full control of both the X and Y axis (north, south, east and west). To give you the highest possible flexibility of connection, they are supplied as standard without a cable harness.
These units are fitted with the Option 3 version of switches and are able to switch up to 10A on a 240 V ac circuit, higher than most applications would require. The handles are mounted to a stainless steel shaft which in turn is fitted with a Kumho/Neoprene sealing boot. The boot is able to offer protection from substances such as oils and petroleum and is UV resistant.
Features & Benefits
Double sealed
Oil/acid/alkali resistant boot
22 mm diameter bush mounting
V4 switches
Outer hex nut for wrench tightening
Product Application Information
The high level of ingress protection and the high-quality materials used to produce these units makes them ideal for outdoor use, lifting platforms and materials handling devices.
Related links
- APEM 1000 2-Axis Joystick Round 240 V ac, 10A
- APEM 1000 2-Axis Joystick Round 250 V ac, 10A
- APEM 1000 2-Axis Joystick Dual Axis Potentiometric 250 V ac, 10A
- APEM 1000 2-Axis Joystick Conical 240 V ac, 6A
- APEM 1000 2-Axis Joystick Conical Momentary 240 V ac, 6A
- APEM 1000 2-Axis Joystick Conical 250 V ac, 6A
- APEM 1000 2-Axis Joystick Push Button 250 V ac, 6A
- APEM 1000 2-Axis Joystick Conical Momentary 250 V ac
