APEM 1000 2-Axis Joystick Push Button, IP67, 250 V ac, 6A
- RS Stock No.:
- 287-3616
- Distrelec Article No.:
- 135-88-030
- Mfr. Part No.:
- 1D16M1500
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€161.70
(exc. VAT)
€198.89
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 25 unit(s) shipping from 23 November 2026
- Plus 25 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €161.70 |
| 2 - 4 | €155.25 |
| 5 - 9 | €149.28 |
| 10 - 24 | €143.73 |
| 25 + | €138.61 |
*price indicative
- RS Stock No.:
- 287-3616
- Distrelec Article No.:
- 135-88-030
- Mfr. Part No.:
- 1D16M1500
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Series | 1000 | |
| Product Type | Joystick | |
| Number of Axes | 2 | |
| IP Rating | IP67 | |
| Handle Type | Push Button | |
| Contact AC Voltage | 250V ac | |
| Switch Contact Current | 6A | |
| Contact Configuration | CO | |
| Contact Material | Silver, Gold | |
| Joystick Travel | 24 ° | |
| Terminal Type | Gold Flash Terminal | |
| Mechanical Life | 5000000Cycles | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Series 1000 | ||
Product Type Joystick | ||
Number of Axes 2 | ||
IP Rating IP67 | ||
Handle Type Push Button | ||
Contact AC Voltage 250V ac | ||
Switch Contact Current 6A | ||
Contact Configuration CO | ||
Contact Material Silver, Gold | ||
Joystick Travel 24 ° | ||
Terminal Type Gold Flash Terminal | ||
Mechanical Life 5000000Cycles | ||
Standards/Approvals No | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- GB
The APEM versatile 1000 Series compact switch joystick is ideal for light to medium duty environments. It offers configurable single or double pole switching with V4 switches for 6A or 10A operation. With compact size and robust construction, this joystick is perfect for applications where proportional control is not a necessity.
Configurable with single or dual axes
Available with V4 switches for 6A or 10A operation
Compact size for easy installation
Robust construction for durability
Single or double pole switching options
Gold contacts for reliable performance
Related links
- APEM 1000 2-Axis Joystick Conical 250 V ac, 6A
- APEM 1000 2-Axis Joystick Conical 240 V ac, 6A
- APEM 1000 2-Axis Joystick Conical Momentary 240 V ac, 6A
- APEM 1000 2-Axis Joystick Dual Axis Potentiometric 250 V ac, 10A
- APEM 1000 2-Axis Joystick Round 250 V ac, 10A
- APEM 1000 2-Axis Joystick Conical Momentary 250 V ac
- APEM 1000 2-Axis Joystick Conical 250 V ac, 30 V dc
- APEM 1000 2-Axis Joystick Toggle 240 V ac, 10A
