APEM 1000 2-Axis Joystick Ball Dual Axis Potentiometric, IP67, 250 V ac, 10A
- RS Stock No.:
- 285-7755
- Distrelec Article No.:
- 300-23-785
- Mfr. Part No.:
- 3D1-ZBE-08-385
- Manufacturer:
- APEM
Subtotal (1 unit)*
€171.02
(exc. VAT)
€210.35
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.02 |
*price indicative
- RS Stock No.:
- 285-7755
- Distrelec Article No.:
- 300-23-785
- Mfr. Part No.:
- 3D1-ZBE-08-385
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Number of Axes | 2 | |
| Product Type | Joystick | |
| Series | 1000 | |
| Switch Technology | Dual Axis Potentiometric | |
| IP Rating | IP67 | |
| Handle Type | Ball | |
| Contact AC Voltage | 250V ac | |
| Switch Contact Current | 10A | |
| Contact Configuration | CO | |
| Contact Material | Mineral Filled Nylon | |
| Joystick Travel | 24 ° | |
| Terminal Type | Solder | |
| Mechanical Life | 1000000Operations | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Number of Axes 2 | ||
Product Type Joystick | ||
Series 1000 | ||
Switch Technology Dual Axis Potentiometric | ||
IP Rating IP67 | ||
Handle Type Ball | ||
Contact AC Voltage 250V ac | ||
Switch Contact Current 10A | ||
Contact Configuration CO | ||
Contact Material Mineral Filled Nylon | ||
Joystick Travel 24 ° | ||
Terminal Type Solder | ||
Mechanical Life 1000000Operations | ||
Standards/Approvals No | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- GB
The switch joystick is designed for harsh environments, featuring a double seal, gold contacts, and a durable construction. It is suitable for applications where reliability and durability are essential, making it a versatile choice for various industries.
Double seal for added protection in harsh environments
Gold contacts ensure reliable switching
Oil, acid, and alkali resistant boot for durability
22mm diameter bush mounting for easy installation
Mechanical Life of 1 Million Operations for long-lasting use
Nominal Current options of 6A and 10A for versatility in applications
Maximum Voltage of 250V AC for compatibility with different setups
Related links
- APEM 1000 2-Axis Joystick Round 250 V ac, 10A
- APEM 1000 2-Axis Joystick Round 240 V ac, 10A
- APEM 1000 2-Axis Joystick Toggle 240 V ac, 10A
- APEM NZ 2-Axis Joystick Lever Dual Axis Potentiometric 125 V ac, 2A
- APEM NZ 2-Axis Joystick Lever Dual Axis Potentiometric 125 V ac, 100mA
- APEM 7000 2-Axis Joystick Knob Dual Axis Potentiometric 15 V dc, 10mA
- APEM 4000 2-Axis Potentiometer Joystick Conical Dual Axis Potentiometric 24 V dc
- RS PRO 2-Axis Joystick Knob Dual Axis Potentiometric 10mA
