APEM 1000 2-Axis Joystick Round, IP67, 250 V ac, 10A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€91.57

(exc. VAT)

€112.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€91.57
5 - 9€84.25
10 - 24€82.42
25 - 49€75.08
50 +€68.68

*price indicative

RS Stock No.:
789-7337
Mfr. Part No.:
3D1-ZBE-08-520
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Joystick

Number of Axes

2

Series

1000

IP Rating

IP67

Handle Type

Round

Contact AC Voltage

250V ac

Switch Contact Current

10A

Contact Configuration

CO

Contact Material

Silver

Joystick Travel

±12°

Terminal Type

Solder

Mechanical Life

1000000Operations

Standards/Approvals

RoHS

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
GB
This unit comes supplied with a + and - limiter for applications where only one axis may be used at a time. The limiters are not pre-fitted so the user can decide which to use or even if it is required. It is also equipped with single pole contacts. This unit comes with single pole contacts.

Round phenolic handle

Panel Mounted V4 1000 HE Series Joysticks


Due to the proven success of the 1000 series joysticks, APEM decided to extend the range and include variations intended for use in harsh environments. All options include a panel seal rating of IP67 and an operating temperature range of -20 to +50°C.

The series comes sprung to centre as standard with an open square gate giving full control of both the X and Y axis (north, south, east and west). To give you the highest possible flexibility of connection, they are supplied as standard without a cable harness.

These units are fitted with the Option 3 version of switches and are able to switch up to 10A on a 240 V ac circuit, higher than most applications would require. The handles are mounted to a stainless steel shaft which in turn is fitted with a Kumho/Neoprene sealing boot. The boot is able to offer protection from substances such as oils and petroleum and is UV resistant.

Features & Benefits


Double sealed

Oil/acid/alkali resistant boot

22 mm diameter bush mounting

V4 switches

Outer hex nut for wrench tightening

Product Application Information


The high level of ingress protection and the high-quality materials used to produce these units makes them ideal for outdoor use, lifting platforms and materials handling devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy