HENSEL KF Series Grey Polycarbonate Junction Box, IP69, IP67, IP66, 5 Terminals, 122 mm, 355mm 255 mm
- RS Stock No.:
- 117-074
- Mfr. Part No.:
- KF5050A
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€256.54
(exc. VAT)
€315.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €256.54 |
*price indicative
- RS Stock No.:
- 117-074
- Mfr. Part No.:
- KF5050A
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 122mm | |
| Width | 355mm | |
| Height | 255mm | |
| IP Rating | IP69, IP67, IP66 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | 2 x M32 | |
| Current Rating | 145160A | |
| Standards/Approvals | IEC 60695-2-11, DIN EN 60529, UL | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 122mm | ||
Width 355mm | ||
Height 255mm | ||
IP Rating IP69, IP67, IP66 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry 2 x M32 | ||
Current Rating 145160A | ||
Standards/Approvals IEC 60695-2-11, DIN EN 60529, UL | ||
Series KF | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box with a degree of protection of IP66, is designed for outdoor installations in harsh environments. It is suitable for aluminium and copper conductors, with a rated insulation voltage of 690V and rated current of up to 160A for copper and 145A for aluminium. The box is made of PC-GFS material, offering excellent protection against mechanical impact and water ingress.
IP66 and IP67 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL KF Series Grey Polycarbonate Junction Box IP66 5 Terminals 355mm 255 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 5 Terminals 355mm 255 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 122 mm, 355mm 255 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 122 mm, 355mm 255 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 122 mm, 355mm 255 mm
- HENSEL DK Series Grey Polycarbonate Junction Box 5 Terminals 355mm 255 mm
- HENSEL DK Series Grey Polycarbonate Junction Box 4 Terminals 355mm 255 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 5 Terminals 295mm 225 mm
