HENSEL KF Series Grey Polycarbonate Junction Box, IP69, IP66, IP67, 5 Terminals, 122 mm, 355mm 255 mm
- RS Stock No.:
- 117-801
- Mfr. Part No.:
- KF5050G
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€243.68
(exc. VAT)
€299.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.68 |
*price indicative
- RS Stock No.:
- 117-801
- Mfr. Part No.:
- KF5050G
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 122mm | |
| Width | 355mm | |
| Height | 255mm | |
| IP Rating | IP69, IP66, IP67 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | M32 | |
| Current Rating | 150A | |
| Standards/Approvals | IEC 60670-22, UL Subject 94: V-0, IK09, IEC 60695-2-11: 960 °C | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 122mm | ||
Width 355mm | ||
Height 255mm | ||
IP Rating IP69, IP66, IP67 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry M32 | ||
Current Rating 150A | ||
Standards/Approvals IEC 60670-22, UL Subject 94: V-0, IK09, IEC 60695-2-11: 960 °C | ||
Series KF | ||
- COO (Country of Origin):
- DE
The Hensel Weatherproof Cable Junction Box offers exceptional protection against various environmental conditions, making it ideal for offshore applications. With a high insulation voltage and current rating, this cable junction Box is suitable for a wide range of industrial settings. The polycarbonate material ensures durability and longevity, while the grey RAL 7035 colour adds a contemporary touch to any installation.
IP66 and IP67 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 5 Terminals 355mm 255 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 5 Terminals 355mm 255 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 122 mm, 355mm 255 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 122 mm, 355mm 255 mm
- HENSEL DK Series Grey Polycarbonate Junction Box 5 Terminals 355mm 255 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 122 mm, 355mm 255 mm
- HENSEL DK Series Grey Polycarbonate Junction Box 4 Terminals 355mm 255 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 5 Terminals 295mm 225 mm
