HENSEL KF Series Grey Polycarbonate Junction Box, IP69, IP67, IP66, 5 Terminals, 122 mm, 295mm 225 mm
- RS Stock No.:
- 117-817
- Mfr. Part No.:
- KF3550A
- Manufacturer:
- HENSEL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 117-817
- Mfr. Part No.:
- KF3550A
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 122mm | |
| Width | 295mm | |
| Height | 225mm | |
| IP Rating | IP69, IP67, IP66 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | 2 x EDK 40 | |
| Current Rating | 160145A | |
| Standards/Approvals | UL Subject 94: V-0, IEC 60695-2-11: 960 °C, IK09 | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 122mm | ||
Width 295mm | ||
Height 225mm | ||
IP Rating IP69, IP67, IP66 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry 2 x EDK 40 | ||
Current Rating 160145A | ||
Standards/Approvals UL Subject 94: V-0, IEC 60695-2-11: 960 °C, IK09 | ||
Series KF | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box with degree of protection IP66 is a durable and reliable solution for outdoor installations in harsh environments. It is resistant to high water pressure and temperatures, making it suitable for a variety of applications. The product is made of high quality polycarbonate material and is designed to meet the demanding requirements of electrical standards and laws.
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL KF Series Black Polycarbonate Junction Box IP69 5 Terminals 295mm 225 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP69 2 Terminals 295mm 225 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 122 mm, 295mm 225 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 122 mm, 295mm 225 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 5 Terminals 355mm 255 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 122 mm, 295mm 225 mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 122 mm, 295mm 225 mm
- HENSEL DK Series Grey Polycarbonate Junction Box 4 Terminals 295mm 225 mm
