HENSEL DK Series Grey Polycarbonate Terminal Box, IP66, 5 Terminals, 112 mm, 295mm 225 mm
- RS Stock No.:
- 276-5386
- Mfr. Part No.:
- DK3535G
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€214.36
(exc. VAT)
€263.66
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.36 |
*price indicative
- RS Stock No.:
- 276-5386
- Mfr. Part No.:
- DK3535G
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Terminal Box | |
| Material | Polycarbonate | |
| Length | 112mm | |
| Width | 295mm | |
| Height | 225mm | |
| IP Rating | IP66 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | 2 x M32 | |
| Current Rating | 125A | |
| Standards/Approvals | UL Subject 94, IEC 60695-2-11, IEC 60670-22 | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Terminal Box | ||
Material Polycarbonate | ||
Length 112mm | ||
Width 295mm | ||
Height 225mm | ||
IP Rating IP66 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry 2 x M32 | ||
Current Rating 125A | ||
Standards/Approvals UL Subject 94, IEC 60695-2-11, IEC 60670-22 | ||
Series DK | ||
- COO (Country of Origin):
- DE
The HENSEL cable junction box has external brackets for wall fixing.
Lid fasteners sealable without accessories
With two cable entries M 32 from the rear sid
Related links
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 122 mm, 295mm 225 mm
- HENSEL DK Series Grey Polycarbonate Junction Box 4 Terminals 295mm 225 mm
- HENSEL DK Series Grey Polycarbonate Terminal Box 5 Terminals 255mm 205 mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 295mm 225 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 5 Terminals 295mm 225 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 5 Terminals 295mm 225 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP69 2 Terminals 295mm 225 mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 112 mm, 255mm 205 mm
