HENSEL EB Series Black Polycarbonate Junction Box, IP66, 122 mm, 295mm 225 mm
- RS Stock No.:
- 117-260
- Mfr. Part No.:
- EB35B
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€75.62
(exc. VAT)
€93.01
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.62 |
*price indicative
- RS Stock No.:
- 117-260
- Mfr. Part No.:
- EB35B
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 122mm | |
| Width | 295mm | |
| Height | 225mm | |
| IP Rating | IP66 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 62208:2011, IEC 60695-2-11 | |
| Series | EB | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 122mm | ||
Width 295mm | ||
Height 225mm | ||
IP Rating IP66 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 62208:2011, IEC 60695-2-11 | ||
Series EB | ||
- COO (Country of Origin):
- DE
The Hensel Empty box is designed for installation equipment on DIN rails or mounting plates. With a degree of protection of IP66, it offers resistance to weather influences, UV radiation, rainwater, temperature changes, and mechanical impacts. The enclosure is made of PC material, ensuring durability and longevity for various applications.
Opaque lid with fastener for tool operation
Sealable box walls without knockouts
External brackets for wall fixing included
Impact strength of IK 09
Halogen free and silicone free toxic behaviour
Related links
- HENSEL EB Series Grey Polycarbonate Junction Box 122 mm, 295mm 225 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 5 Terminals 295mm 225 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 122 mm, 295mm 225 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 122 mm, 295mm 225 mm
- HENSEL EB Series Black Polycarbonate Junction Box 122 mm, 355mm 255 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 5 Terminals 295mm 225 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 122 mm, 295mm 225 mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 295mm 225 mm
