HENSEL WP Series Black Polycarbonate Junction Box, IP68, 5 Terminals, 77 mm, 130mm 130 mm
- RS Stock No.:
- 117-636
- Mfr. Part No.:
- WP0604B
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€108.86
(exc. VAT)
€133.90
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.86 |
*price indicative
- RS Stock No.:
- 117-636
- Mfr. Part No.:
- WP0604B
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 77mm | |
| Width | 130mm | |
| Height | 130mm | |
| IP Rating | IP68 | |
| Number of Terminals | 5 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Current Rating | 32A | |
| Standards/Approvals | DIN VDE V 0606-22-100, IEC 60695-2-11: 960 °C, IK09, IP 66 (750 °C), UL Subject 94: V-0, EN 60670-1, IP 68 | |
| Series | WP | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 77mm | ||
Width 130mm | ||
Height 130mm | ||
IP Rating IP68 | ||
Number of Terminals 5 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Current Rating 32A | ||
Standards/Approvals DIN VDE V 0606-22-100, IEC 60695-2-11: 960 °C, IK09, IP 66 (750 °C), UL Subject 94: V-0, EN 60670-1, IP 68 | ||
Series WP | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box is designed to provide protection against harsh environmental conditions such as condensation and water ingress. With a high insulation voltage and rated current, it is suitable for outdoor installations and ground applications. The flame retardant material ensures safety while the halogen free and silicone-free design makes it environmentally friendly.
IP66 protection rated
IK09 impact protection
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL WP Series Grey Polycarbonate Junction Box 5 Terminals 130mm 130 mm
- HENSEL WP Series Black Polycarbonate Junction Box 5 Terminals 180mm 130 mm
- HENSEL WP Series Grey Polycarbonate Junction Box 5 Terminals 180mm 130 mm
- HENSEL WP 0606 B Series Black Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL WP 0606 G Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL FK Series Orange Polycarbonate Junction Box 5 Terminals 130mm 130 mm
- HENSEL KF Series Black Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL WP Series Black Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
