HENSEL WP Series Grey Polycarbonate Junction Box, IP68, 5 Terminals, 77 mm, 180mm 130 mm
- RS Stock No.:
- 117-646
- Mfr. Part No.:
- WP1006G
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€125.16
(exc. VAT)
€153.95
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.16 |
*price indicative
- RS Stock No.:
- 117-646
- Mfr. Part No.:
- WP1006G
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 77mm | |
| Width | 180mm | |
| Height | 130mm | |
| IP Rating | IP68 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Current Rating | 40A | |
| Standards/Approvals | DIN VDE V 0606-22-100, IK09, IP 66 (750 °C), IP 68, IEC 60695-2-11: 960 °C, UL Subject 94: V-0, EN 60670-1 | |
| Series | WP | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 77mm | ||
Width 180mm | ||
Height 130mm | ||
IP Rating IP68 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Current Rating 40A | ||
Standards/Approvals DIN VDE V 0606-22-100, IK09, IP 66 (750 °C), IP 68, IEC 60695-2-11: 960 °C, UL Subject 94: V-0, EN 60670-1 | ||
Series WP | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box is designed for outdoor installation in harsh environments. With a degree of protection up to IP68, it can withstand submersion up to 20 meters for 168 hours. Suitable for applications with condensation and water ingress, it is also ideal for ground installation without traffic loads.
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL WP Series Grey Polycarbonate Junction Box 5 Terminals 180mm 130 mm
- HENSEL WP Series Black Polycarbonate Junction Box 5 Terminals 180mm 130 mm
- HENSEL WP Series Grey Polycarbonate Junction Box 5 Terminals 130mm 130 mm
- HENSEL WP Series Black Polycarbonate Junction Box 5 Terminals 130mm 130 mm
- HENSEL WP 0606 G Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL WP 0606 B Series Black Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL WP Series Grey Polycarbonate Terminal Box 5 Terminals 93mm 93 mm
- HENSEL WP Series Grey Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
