HENSEL EB Series Black Polycarbonate Junction Box, IP66, 70 mm, 104mm 104 mm
- RS Stock No.:
- 117-683
- Mfr. Part No.:
- EB04B
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€16.53
(exc. VAT)
€20.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.53 |
*price indicative
- RS Stock No.:
- 117-683
- Mfr. Part No.:
- EB04B
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 70mm | |
| Width | 104mm | |
| Height | 104mm | |
| IP Rating | IP66 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IK09, IEC 62208:2011, Glow wire test IEC 60695-2-11: 960 °C V-0 | |
| Series | EB | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 70mm | ||
Width 104mm | ||
Height 104mm | ||
IP Rating IP66 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals IK09, IEC 62208:2011, Glow wire test IEC 60695-2-11: 960 °C V-0 | ||
Series EB | ||
- COO (Country of Origin):
- DE
The Hensel Empty Box is designed for installation equipment on DIN rails or mounting plates. With a degree of protection IP66, it offers insulation voltage of 1000 V and impact strength IK 09. The cable gland is weatherproof, resistant to weather influences, and has a fire protection feature in the event of internal faults, meeting all standard requirements.
Fire protection with glow wire test in accordance with IEC 60695 2 11
Halogen free and silicone free materials for safety
Easy installation with external brackets for wall fixing included
Ensures safety with high insulation voltage and impact strength
Related links
- HENSEL EB Series Grey Polycarbonate Junction Box 70 mm, 104mm 104 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 70 mm, 104mm 104 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 70 mm, 104mm 104 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 70 mm, 104mm 104 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP65 70 mm, 104mm 104 mm
- HENSEL KF Series Black Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
- HENSEL KX Series Black Polycarbonate Terminal Box 5 Terminals 70 mm, 104mm 104 mm
- HENSEL KF 0404 B Series Black Polycarbonate Terminal Box 5 Terminals UL IEC 104mm 104 mm
