HENSEL FK Series Orange Steel Junction Box, IP66, 5 Terminals, 80 mm, 200mm 150 mm
- RS Stock No.:
- 119-709
- Mfr. Part No.:
- FK9105
- Manufacturer:
- HENSEL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 119-709
- Mfr. Part No.:
- FK9105
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Steel | |
| Length | 80mm | |
| Width | 200mm | |
| Height | 150mm | |
| IP Rating | IP66 | |
| Number of Terminals | 5 | |
| Colour | Orange | |
| Hazardous Area Certification | No | |
| Cable Entry | 4 x EDKF 32 | |
| Current Rating | 40A | |
| Standards/Approvals | DIN 4102 part 12, IK10, IEC 60670-22, BS EN 50200 | |
| Series | FK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Steel | ||
Length 80mm | ||
Width 200mm | ||
Height 150mm | ||
IP Rating IP66 | ||
Number of Terminals 5 | ||
Colour Orange | ||
Hazardous Area Certification No | ||
Cable Entry 4 x EDKF 32 | ||
Current Rating 40A | ||
Standards/Approvals DIN 4102 part 12, IK10, IEC 60670-22, BS EN 50200 | ||
Series FK | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box is designed for intrinsic fire resistance, making it a reliable solution for indoor and outdoor installations. With a rated insulation voltage of 400V and a current rating of 40A, this connection box is constructed from sheet steel for durability and powder coated for added protection. The IP66 degree of protection ensures it can withstand various weather conditions, while the compact dimensions make it suitable for a range of applications.
Approved for intrinsic fire resistance for added safety
Tested for insulation integrity in accordance with BS EN 50200
Degree of protection against mechanical load IK10
Powder coated and halogen free for environmental safety
Related links
- HENSEL FK Series Orange Sheet Steel Junction Box 5 Terminals 200mm 200 mm
- HENSEL FK Series Orange Sheet Steel Junction Box 5 Terminals 150mm 150 mm
- HENSEL FK Series Orange Sheet Steel Junction Box 160 mm, 255mm 255 mm
- HENSEL FK 9105 Series Black RAL 2003 IP66 150 mm, 89mm 200
- HENSEL FK 9259 Series Orange IP66 200 mm, 89mm 200
- HENSEL FK 9025 Series Black RAL 2003 IP66 150 mm, 89mm 150
- HENSEL FK Series Orange Polycarbonate Junction Box 5 Terminals 130mm 130 mm
- HENSEL FK Series Orange Stainless Steel Junction Box 5 Terminals 515mm 276 mm
