HENSEL FK 9025 Series Black RAL 2003, Orange Powder Coated Sheet Steel Junction Box, IP66, 5 Terminals, 150 mm, 89mm 150
- RS Stock No.:
- 183-2846
- Mfr. Part No.:
- FK9025
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€279.41
(exc. VAT)
€343.67
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €279.41 |
*price indicative
- RS Stock No.:
- 183-2846
- Mfr. Part No.:
- FK9025
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Powder Coated Sheet Steel | |
| Length | 150mm | |
| Width | 89mm | |
| Height | 150mm | |
| IP Rating | IP66 | |
| Number of Terminals | 5 | |
| Colour | Black RAL 2003, Orange | |
| Hazardous Area Certification | No | |
| Cable Entry | 4 x EDKF 32 | |
| Current Rating | 32A | |
| Standards/Approvals | BS EN 50200, IEC 60754-2, IEC 60670-22, DIN 4102 part 12 | |
| Diameter | 800μm | |
| Series | FK 9025 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Powder Coated Sheet Steel | ||
Length 150mm | ||
Width 89mm | ||
Height 150mm | ||
IP Rating IP66 | ||
Number of Terminals 5 | ||
Colour Black RAL 2003, Orange | ||
Hazardous Area Certification No | ||
Cable Entry 4 x EDKF 32 | ||
Current Rating 32A | ||
Standards/Approvals BS EN 50200, IEC 60754-2, IEC 60670-22, DIN 4102 part 12 | ||
Diameter 800μm | ||
Series FK 9025 | ||
- COO (Country of Origin):
- DE
Cable junction box ø 0.8 mm / 0.5-1.5 mm², cu
Connection box ø 0.8 mm / 0.5-4 mm², cu
5-pole per pole 4 x ø 0.8 mm / 0.5 mm² sol, 4 x 1.5 mm² sol, 2 x 2.5 mm² sol, 2 x 4 mm² sol
Connecting terminal made from ceramic with resistance to high temperatures
Mounted grommets 4 edkf 32,sealing range: ø 8-23 mm, closed
Mounted using exterior wall fixings,
Bore hole 8.2 mm(for dowels refer to technical data)
For normal environment and protected outdoor
Colour: orange, ral 2003
Related links
- HENSEL FK 9105 Series Black RAL 2003 IP66 150 mm, 89mm 200
- HENSEL FK 9255 Series Black RAL 2003 IP66 200 mm, 89mm 200
- HENSEL FK 9259 Series Orange IP66 200 mm, 89mm 200
- HENSEL FK Series Orange Sheet Steel Junction Box 5 Terminals 150mm 150 mm
- HENSEL FK Series Orange Sheet Steel Junction Box 5 Terminals 200mm 150 mm
- HENSEL FK Series Orange Sheet Steel Junction Box 5 Terminals 200mm 200 mm
- HENSEL FK Series Orange Polycarbonate Junction Box 5 Terminals 130mm 130 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP66 92 mm, 210mm 155 mm
