HENSEL FK Series Orange Sheet Steel Junction Box, IP66, 5 Terminals, 80 mm, 200mm 200 mm
- RS Stock No.:
- 119-724
- Mfr. Part No.:
- FK9259
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€565.85
(exc. VAT)
€696.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €565.85 |
*price indicative
- RS Stock No.:
- 119-724
- Mfr. Part No.:
- FK9259
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Sheet Steel | |
| Length | 80mm | |
| Width | 200mm | |
| Height | 200mm | |
| IP Rating | IP66 | |
| Number of Terminals | 5 | |
| Colour | Orange | |
| Hazardous Area Certification | No | |
| Cable Entry | 4 x EDKF 40 | |
| Current Rating | 40A | |
| Standards/Approvals | E 30, IK10 | |
| Series | FK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Sheet Steel | ||
Length 80mm | ||
Width 200mm | ||
Height 200mm | ||
IP Rating IP66 | ||
Number of Terminals 5 | ||
Colour Orange | ||
Hazardous Area Certification No | ||
Cable Entry 4 x EDKF 40 | ||
Current Rating 40A | ||
Standards/Approvals E 30, IK10 | ||
Series FK | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box is approved for intrinsic fire resistance, making it a reliable choice for indoor and outdoor installations. Made from high quality sheet steel and powder coated for added durability, this box features a 5 pole terminal with connecting terminals, junction terminals, and PE terminals. With a rated insulation voltage of 400V AC, a 40A rated current, this junction box is designed for maximum safety and performance in a variety of environments.
Approved for intrinsic fire resistance up to E30
IP66 degree of protection against dust and water ingress
Sheet steel is powder coated and halogen free for safe use
Related links
- HENSEL FK Series Orange Sheet Steel Junction Box 5 Terminals 200mm 200 mm
- HENSEL FK Series Orange Sheet Steel Junction Box 5 Terminals 200mm 150 mm
- HENSEL FK Series Orange Sheet Steel Junction Box 5 Terminals 150mm 150 mm
- HENSEL FK 9259 Series Orange IP66 200 mm, 89mm 200
- HENSEL FK 9255 Series Black RAL 2003 IP66 200 mm, 89mm 200
- HENSEL FK Series Orange Sheet Steel Junction Box 160 mm, 255mm 255 mm
- HENSEL FK Series Orange Polycarbonate Junction Box 5 Terminals 130mm 130 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP66 92 mm, 210mm 155 mm
