HENSEL FK 9259 Series Orange, Black RAL 2003 Powder Coated Sheet Steel Junction Box, IP66, 5 Terminals, 200 mm, 89mm 200
- RS Stock No.:
- 183-2849
- Mfr. Part No.:
- FK9259
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€730.75
(exc. VAT)
€898.82
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €730.75 |
*price indicative
- RS Stock No.:
- 183-2849
- Mfr. Part No.:
- FK9259
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Powder Coated Sheet Steel | |
| Length | 200mm | |
| Width | 89mm | |
| Height | 200mm | |
| IP Rating | IP66 | |
| Number of Terminals | 5 | |
| Colour | Orange, Black RAL 2003 | |
| Hazardous Area Certification | No | |
| Cable Entry | 4 x EDKF 40 | |
| Current Rating | 40A | |
| Standards/Approvals | IEC 60754-2, DIN 4102 part 12 | |
| Series | FK 9259 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Powder Coated Sheet Steel | ||
Length 200mm | ||
Width 89mm | ||
Height 200mm | ||
IP Rating IP66 | ||
Number of Terminals 5 | ||
Colour Orange, Black RAL 2003 | ||
Hazardous Area Certification No | ||
Cable Entry 4 x EDKF 40 | ||
Current Rating 40A | ||
Standards/Approvals IEC 60754-2, DIN 4102 part 12 | ||
Series FK 9259 | ||
- COO (Country of Origin):
- DE
Cable junction box 1.5-10 mm², cu
Cable junction box with fused outgoing unit
D 01 neozed fuse base
5-pole terminal with 2 connecting terminals, 2 junction terminals and 2 pe terminals, each 1.5-10 mm² sol
Terminal block made from ceramic with resistance to high temperatures
Mounted grommets 4 edkf 40,sealing range ø 11-30 mm, closed
The use of this equipment requires the approval from the building and regulatory authorities for the individual case
Mounted using exterior wall fixings,
Bore hole 8.2 mm
For normal environment and protected outdoor
Colour: orange, ral 2003
Related links
- HENSEL FK 9255 Series Black RAL 2003 IP66 200 mm, 89mm 200
- HENSEL FK 9105 Series Black RAL 2003 IP66 150 mm, 89mm 200
- HENSEL FK 9025 Series Black RAL 2003 IP66 150 mm, 89mm 150
- HENSEL FK Series Orange Sheet Steel Junction Box 5 Terminals 200mm 200 mm
- HENSEL FK Series Orange Sheet Steel Junction Box 5 Terminals 150mm 150 mm
- HENSEL FK Series Orange Sheet Steel Junction Box 5 Terminals 200mm 150 mm
- HENSEL FK Series Orange Polycarbonate Junction Box 5 Terminals 130mm 130 mm
- HENSEL FK Series Orange Stainless Steel Junction Box 5 Terminals 515mm 276 mm
