Phoenix Contact Silver 316L Stainless Steel Junction Box, IECEx, ATEX, 508 mm, 210mm 762 mm
- RS Stock No.:
- 120-147
- Mfr. Part No.:
- 0899114
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 120-147
- Mfr. Part No.:
- 0899114
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | 316L Stainless Steel | |
| Length | 508mm | |
| Width | 210mm | |
| Height | 762mm | |
| Colour | Silver | |
| Hazardous Area Certification | IECEx, ATEX | |
| Standards/Approvals | cUL, UL, DNV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material 316L Stainless Steel | ||
Length 508mm | ||
Width 210mm | ||
Height 762mm | ||
Colour Silver | ||
Hazardous Area Certification IECEx, ATEX | ||
Standards/Approvals cUL, UL, DNV | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty enclosure is an innovative product featuring a high quality design for individual customization. With reduced assembly and approval effort, this ready equipped enclosure offers flange plates on four sides, housing adjustments using threads, bore holes, and rectangular cut outs.
Ready equipped terminal box for reduced assembly effort
Flange plates on four sides for customization
Surface resistant brushed silver design
Accessories included for easy installation
Related links
- Phoenix Contact C S6 A Series Silver 316L Stainless Steel Junction Box ATEX 450mm 620 mm
- Phoenix Contact S6 A 382X458X210 Series Silver 316L Stainless Steel Junction Box IECEx 382mm 458 mm
- Phoenix Contact Type 30 Series Silver 316L Stainless Steel Junction Box ATEX 300mm 300 mm
- Phoenix Contact E S6 A 300X200X120 Series Silver 316L Stainless Steel Junction Box ATEX 300mm 200 mm
- Phoenix Contact S6 A 380X380X160 Series Silver 316L Stainless Steel Junction Box ATEX 380mm 380 mm
- Phoenix Contact Type 32 Series Silver 316L Stainless Steel Junction Box ATEX 600mm 600 mm
- Phoenix Contact Type 34 Series Silver 316L Stainless Steel Junction Box ATEX 740mm 980 mm
- Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box ATEX 480mm 480 mm
